3M ALABEL

Anti-Static Control Products ESD Attn 500RI
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-ALABELContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M ALABEL.

Electro Sonic

Datasheet1 page17 years ago

element14 APAC

Future Electronics

Related Parts

Anti-Static Control Products ESD Attn 1000RI
Anti-Static Control Products ESD Mil-Std129 500RI

Descriptions

Descriptions of 3M ALABEL provided by its distributors.

Anti-Static Control Products ESD Attn 500RI
Label; Label Type:Warning; Label Size:1.875 x 2.5 "; Background Color:Yellow; Legend:ATTENTION; Pack Quantity:500 ;RoHS Compliant: NA
LABEL, JEDEC/EIA, TAMPER, RL500; Label Type:Warning; Label Height:46mm; Label Width:64mm; Label Diameter:-; Label Material:Paper; Label Colour:Black on Yellow; Pack Quantity:500; Product Range:-; Label Legend:Attention;
LABEL, JEDEC/EIA, TAMPER, RL500; Label Size:46 x 64mm; Material:56#gloss, coated face paper, 40# white kraft liner; Colour:Yellow; Legend:ATTENTION; Pack Quantity:500; Approval Bodies:JEDEC/EIA; Max Operating Temperature:176°F; Min Temperature Operating:-4°F; Fixing Style:Strong, Permanent Adhesive

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company