
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 961102-6404-AR | 59,457 | 6K | Box | 9h | |||||||
| DigiKey | 3M9457-02-ND | 59,143 | 1 | Bag | ||||||||
| RS (Formerly Allied Electronics) | 961102-6404-AR | 0 | 3K | Bulk | 3h | |||||||
| Weyland Electronics Group Pte. Ltd. | 961102-6404-AR | 14,390 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-961102-6404-AR | 14,390 | 585 | 12h |
Download 3M 961102-6404-AR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of 3M 961102-6404-AR provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: