3M 960104-6202-AR

Conn; Rect; Socket; Board Mnt; 2.54MM; 4 Pin; Straight; Solder Tail; 1 Row
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 960104-6202-AR.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

element14 APAC

Arrow Electronics

CAD Models

Download 3M 960104-6202-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-03-26
LTD Date2018-01-31

Related Parts

Amphenol Communications Solutions76341-304LF
763411 Series 4 Position 2.54 mm Pitch Single Row Vertical Receptacle Connector
Amphenol Communications Solutions71920-304LF
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 4 Circuits with Hooks
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of 3M 960104-6202-AR provided by its distributors.

CONN; RECT; SOCKET; BOARD MNT; 2.54MM; 4 PIN; STRAIGHT; SOLDER TAIL; 1 ROW
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN SOCKET SGL VERT 4POS GOLD
BOARD TO BOARD, RECEPTACLE,4 POSITION, 1ROW
4/SKT/BMT/0.1/1R/STR/PTH/7.1HT DE500055954
BOARD TO BOARD, RECEPTACLE,4 POSITION, 1; BOARD TO BOARD, RECEPTACLE,4 POSITION, 1ROW; Product Range:960 Series; No. of Contacts:4Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 960104-6202-AR.
  • DE500055954