3M 94809

Terminal, Male Disconnect, Nylon Insulated W/insulation Grip 22-18 AWG
$ 26.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94809.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

80611253057 94805 71M-187-20-Nb Nylon Disconnect Economy 100/Bag 1399571
Keystone8287
Terminal; Quick Fit; Flat; 22 - 18 AWG; 0.250x0.032 in. Tab; Red; Vinyl; Tin Plated EPT Copper
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-187-20-P
Quick Disconnect Terminal 10-12AWG Brass Yellow M 26.95mm ZincChromate Avikrimp™ Bag
Keystone8288
Terminal; Quick Fit; Flat; 16 - 14 AWG; 0.187x0.020 in. Tab; Blue; Vinyl; Tin Plated EPT Copper
Keystone8290
Terminal; Quick Fit; Flat; 12 - 10 AWG; 0.250x0.032 in. Tab; Yellow; Vinyl; Tin Plated EPT Copper

Descriptions

Descriptions of 3M 94809 provided by its distributors.

TERMINAL, MALE DISCONNECT, NYLON INSULATED W/INSULATION GRIP 22-18 AWG
Quick Disconnect Terminal 18-22AWG M Box
Terminals 71M-250-32-NB NYL DSCNNCT ECON 100/BG
CONN QC TAB 18-22AWG 0.250 CRIMP
UOM IS 1 PACK EA. PACK HAS 100
3M 94809 Sanding Belt, 6 In Wx280 In L, CA, 60G, PK20. More details: Sanding Belt, Width 6 In., Length 280 In., Abrasive Type Coated, Abrasive Material Ceramic, Grit 60, Grade Coarse, Series 747D, Backing Material Cloth, Backing Weight X, Color Orange, Package Quantity 20

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611253099