3M 94808

Terminal, Male Disconnect Vinyl Insulated Butted Seam 22-18 AWG, 71M-187-20-P
$ 14.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94808.

Newark

Datasheet8 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
-19.98%

Related Parts

TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-250-32-P
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Loose Piece
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Fork Terminal, #10 Stud Size, 18 AWG, PVC Insulated, Bare, Crimp Termination Only
Conn.;Crimp Terminal.;Male Tab;22-18AWG;Nylon Fully Insulated;Highland

Descriptions

Descriptions of 3M 94808 provided by its distributors.

TERMINAL, MALE DISCONNECT VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-187-20-P
TERMINAL, MALE DISCONNECT, 0.187IN, RED;; TERMINAL, MALE DISCONNECT, 0.187IN, RED; Terminal Type:Male Quick Disconnect; Product Range:-; Tab Size - Imperial:0.; Available until stocks are exhausted Alternatives available
Terminal, Male Disconnect, 0.187In, Red; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:-; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm; Conductor, Área Csa:- |3M 94808
TERMINAL, MALE DISCONNECT, 0.187IN, RED; Terminal Type: Male Quick Disconnect; Product Range: -; Tab Size - Imperial: 0.187" x 0.02"; Tab Size - Metric: 4.75mm x 0.51mm; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Contact Plating: -

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611253081