3M 929665-02-36-I

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole
$ 8.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929665-02-36-I.

IHS

Datasheet7 pages17 years ago

Factory Futures

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+699%

CAD Models

Download 3M 929665-02-36-I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn, Header, 36Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-118-08-L-D .
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole
HEADER, CONN, PIN STRIP, PCB PLUG,36 CONT, THRU-HOLE,929 SERIES, STACKABLE, STRAIGHT
929 RoHS Compliant 2008 Straight Connector Header UL94V-0 -40C~105C 2.5A 1.5kV
36pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 45.72mm*5.08mm

Descriptions

Descriptions of 3M 929665-02-36-I provided by its distributors.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole
72pin 2.54mm 2 2.54mm Header,Push-Pull 2.5A 250nm 91.4mm*5.46mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
7010319974 80620022626 36/PS/2R/STR.235-.210/ALL10AVE
CONN HEADER .100 DUAL STR 72POS
.100" Pin Strip Headers 72P STRT 2 ROW GOLD
PIN STRIP HEADER SINGLE AND DUAL ROW, .100 IN
BOARD-BOARD CONN, HEADER, 72WAY, 2ROW; P; BOARD-BOARD CONN, HEADER, 72WAY, 2ROW; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:72; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6200-2262-6
  • 80620022626
  • 9296650236I