3M 923345-08-C

Cable Accessories Jumper Wire Tin Copper Gray
$ 22.662
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 923345-08-C.

Upverter

Datasheet1 page17 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.96%

CAD Models

Download 3M 923345-08-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of 3M 923345-08-C provided by its distributors.

Cable Accessories Jumper Wire Tin Copper Gray
WIRE, JUMPER, 22 AWG, 0.8 IN., TINNED COPPER, PVC, 90 , 1/4 IN., GRAY
Pcb, Accessories; Kit, Contenido:150-Pcs Of 0.8" Gray Jumper Wires |3M 923345-08-C
Jumper Wire 1Conductors 22AWG 0.02m Tinned Copper Gray
Jumper Wire Polyvinyl Chloride Gray Box
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
ER - Wire, Jumper; 22 AWG; 0.8
RS APAC
7010297599 80610339451 0.8LONGJUMPERWIRE(150/PKG)
3M Jumper Wires, 0.8 Length, Gray (9233
Prototyping Products 0.8 GRAY 150/PK
JUMPER PREFORM 0.8" 22AWG 150PCS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610339451
  • 923345-08-C.