Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 9126-4500PL

Conn Board to Board SKT 26 POS 2.54mm Solder ST Thru-Hole
$ 3.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 9126-4500PL.

IHS

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
+8.82%

CAD Models

Download 3M 9126-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
Samtec BCS Series, 2.54mm Pitch, 26-Pin Double Row Receptacle, Straight, Right Angle, TH
Amphenol Communications Solutions87606-313LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of 3M 9126-4500PL provided by its distributors.

Conn Board to Board SKT 26 POS 2.54mm Solder ST Thru-Hole
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
SOCKET, PCB, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: 9100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9126-4500 PL
  • JE-1503-1884-6
  • JE150318846