Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-113-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series

$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-113-L-D-TE.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page5 years ago

Upverter

Samtec

element14 APAC

Newark

Inventory History

3 month trend:
-9.47%

CAD Models

Download Samtec BCS-113-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.13
$ 2.13
Stock
45,825
33,393
33,393
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
4.6 A
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions87606-313LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions68683-313LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-313LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-113-L-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
BCS - Samtec 2.54mm Top Entry PCB Socket Strip, Dual Row
SAMTEC BCS-113-L-D-TE RECEPTACLE, 2.54MM, VERTICAL, 26WAY
Samtec 2.54mmpitch26pDouble row female Straight through female header, BCSseries, right angle, Through hole mounting
.100 2.54 mm Tiger Claw Pass-through Skt
2.54MM BOX CONTACT SKT 2X13POS
RECEPTACLE, 2.54MM, VERTICAL, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-113-L-D-TE.
  • BCS113-L-D-TE
  • BCS113LDTE