3M 8979N-RED-48MMX54.8M

3M 70006355997 Performance Plus Duct Tape 8979N Nuclear Red, 48 mm x 54.8 m
$ 43.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8979N-RED-48MMX54.8M.

Newark

Datasheet2 pages20 years ago

Inventory History

3 month trend:
Restocked

Related Parts

70006250602 3900 SILVER 48 MM X 54.8 M BULK PN6976
3M 70006250602 Duct Tape,Vinyl,48mm x 54.8m
Black 3900 Duct Cloth Color Coding Protecting Sealing Wrapping Duct Cloth 1.89 48.00mm 200°F 93C

Descriptions

Descriptions of 3M 8979N-RED-48MMX54.8M provided by its distributors.

3M 70006355997 Performance Plus Duct Tape 8979N Nuclear Red, 48 mm x 54.8 m
Adhesive Tapes PERF PLS NUCLEAR DCT TAPE 48MMX54.8 M RED
Tape, Insulation, Red, 2Inx60Yd; Tape Type:Duct; Adhesive Type:Rubber Adhesive; Tape Colour:Red; Total Tape Thickness:12.1 Mil (0.307 Mm); Roll Length - Imperial:60Yard; Roll Length - Metric:54.8M; Tape Width - Imperial:2"; Width:2" Rohs Compliant: Na |3M 8979N RED 48 MM X 54.8 M

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70006355997
  • 8979N RED 48 MM X 54.8 M
  • 8979N RED, 48 MM X 54.8 M