3M 88-SUPER-3/4X66FT

SCOTCH 88-Super-3/4x66FT 8.5 mil, 3/4" x 66 ft. Black Electrical Tape
$ 13.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 88-SUPER-3/4X66FT.

JRH Electronics

Datasheet3 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.33%

Supply Chain

Introduction Date2017-01-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of 3M 88-SUPER-3/4X66FT provided by its distributors.

SCOTCH 88-Super-3/4x66FT 8.5 mil, 3/4" x 66 ft. Black Electrical Tape
TAPE, ELECTRICAL, 66 FT., 3/4 IN., C, 8.5, 250% AT 22 C, 25 OZ-IN. AT 22
Tapes Electrical Tape Resin Vinyl Black Polyvinyl Chloride 20.1m
TAPE, INSULATION, PVC, 0.75INX66FT; Tape Type:Electrical Insulation; Tape Backing Material:PVC; Tape Width - Metric:19.05mm; Tape Width - Imperial:0.75"; Tape Length - Metric:20.117m; Tape Length - Imperial:66ft; Tape Color:Black
3M 88-SUPER-3/4X66FT Brand: 3M. Part Number: 88-SUPER-3/4X66FT. Additional Description: 3M -88-SUPER-3/4X66FT SCOTCH VINYL ELECTRICAL TAPE SUPER 88 ONE ROLL 7000006092. Catalog Description: Scotch® Vinyl Electrical Tape Super 88 is an 8.5 mil thick, premium grade, all weather tape that is designed to provide a protective jacket and primary electrical insulation for splices up to 600V. The flame retardant tape withstands a temperature range of 0 to 221 °F ( 18 to 105 °C)...

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88-SUPER(3/4X66FT)
  • 88-SUPER-3/4X66FT.
  • 88SUPER 3/4X66FT
  • 88SUPER3/4X66FT