Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8209-6000

D-sub Connector Plug Copper Alloy Gray Glass Filled Polyester Steel Tin
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8209-6000.

IHS

Datasheet4 pages9 years ago

Master Electronics

Newark

HQonline

element14

Inventory History

3 month trend:
+314%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.22
$ 6.194
Stock
60,937
11,501
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
TE Connectivity1-745492-9
D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1-745492-9
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, IDC / IDT
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of 3M 8209-6000 provided by its distributors.

D-SUB CONNECTOR PLUG COPPER ALLOY GRAY GLASS FILLED POLYESTER STEEL TIN
8200 RoHS Compliant 2005 Steel Tin Plug, Male Pins Connector UL94V-0 105C 1A 12.4mm
Conn D-Subminiature PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Each
PLUG, D, IDC, 9 WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 8200 Series; Connector Body ; Available until stocks are exhausted Alternative available
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8209-6000.
  • DE-6100-1212-7
  • DE610012127