3M 70-1X30FT

Scotch(r) 70 Self-fusing Silicone Rubber Electrical Tape, 1 in X 30 Ft
$ 74.981
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 70-1X30FT.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-68.64%

Related Parts

TAPE, ELECTRICAL, SILICONE, RUBBER, SELF-FUSING, 1 IN X 30 FT, 0.012 IN.
Electrical Tape, 5 mil, 1/2 x 108 ft., PK18
Adhesive Tapes 62 TAPE 1X36YDS BOXED 3" CORE
HammondPJ1086L
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Snap Latches
HammondPJ864L
Wall enclosure, (H x W x D) 203 x 152 x 102 mm, IP66, polyester, PJ864L
HammondPJ664L
NEMA 4x Wallmount Enclosure 6.10 x 6.10 x 4.18 Fiberglass Snap Latch

Descriptions

Descriptions of 3M 70-1X30FT provided by its distributors.

SCOTCH(R) 70 SELF-FUSING SILICONE RUBBER ELECTRICAL TAPE, 1 IN X 30 FT
Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m
7000006225 80611438617 70 1 X 30 SILICONE RUBBER TA
SELF-FUSING SILICONE RUBBER TP
3M 70-1X30FT Electrical Tape. Scotch , 7000006225, Insulated Electrical Tape, Series: 70, 30 ft Length, 1 in Width, 12 mil Thickness, Sky Blue Gray, Self-Fusing Silicon Rubber Backing, 35 kV, 600 V/mil Dielectric Strength, 12 psi Tensile Strength, 356 deg F Maximum Operating, Specifications Met: AA-59163 Class-I Type I, ASTM D-1000-76, ASTM D-495-71. Additional Description: 3M -70-1X30FT 70 1 X 30' SILICONE RUBBER TAPE 7000006225. Catalog Description: Scotch® Tape 70 is a 12 mil thick, premium grade, electrical tape with silicone rubber backing. This tape is used as a base tape layer for easy re enter connections. It withstands temperatures up to 356 °F (180 °C)..

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company