
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3M157374-ND | 396 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 560N-BULK | 0 | 1d | |||||||||
| Heilind Americas | 560N-BULK | 0 | 2d | |||||||||
| Onlinecomponents.com | 560N-BULK | 0 | 1250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 560N-BULK | 0 | 5K | Bulk | 11h |
Descriptions of 3M 560N-BULK provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: