Tape Type = High Temperature Resistant / Tape Colour = Dark Grey / Tape Backing Material = Polyethylene / Adhesive Material = Acrylic / Adhesion Strength N/cm = 31.5 / Temperature Max. °C = 110 / Temperature Min. °C = -35 / Thickness mm = 1.1 / Length m = 3 / Width mm = 19