Descriptions of 3M 45220-620230 provided by its distributors.
Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tray
20pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks,Short 1A 760nm 25.4mm*5.33mm
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject
3M SHROUDED BOARD MOUNT HEADER, .050", 20 POS, VERTICAL THRU HOLE LATCH, AU
Headers & Wire Housings 20P, .050 Pitch HDR Vert TH,30Au,Ltch
CONNECTOR, HEADER, 20 POSITION, 2ROW, 1.27MM
7100029468 70010032434 .050HDR\20\VTH\30AU\LATCH
3M Shrouded Boardmount Header, 1.27mm (
Connector, Header, 20 Position, 2Row, 1.27Mm; Rango De Producto:Serie 452; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:20; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 45220-620230
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 452 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)