3M 38704-FF880

Mini-clamp, Splice, 8 Position, Idc Termination, 2.54 Mm Pitch, 387 Series
$ 3.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 38704-FF880.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of 3M 38704-FF880 provided by its distributors.

MINI-CLAMP, SPLICE, 8 POSITION, IDC TERMINATION, 2.54 MM PITCH, 387 SERIES
Conn Wire to Board SKT 8 POS 2mm IDT ST Cable Mount Carton
One Piece Branch Link Connector 387 Series 38704-FF880
Conn Rectangular Splice 8 POS ST IDC Cable Mount
18 AWG Splice 2.54mm 2 8pin IDC
ONE PIECE BRANCH LINK, WIREMOUNT; IDC Connector Type:-; Contact Gender:-; Pitch Spacing:-; No. of Rows:2 Row; No. of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38704FF880