3M 3811/50 100

Flat Cable 50Conductors 26AWG 30.48m/91.44m Tinned Copper Multi Color 300V Roll
$ 225.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3811/50 100.

Arrow Electronics

Datasheet5 pages17 years ago

Verical

Inventory History

3 month trend:
-0.24%

Supply Chain

Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Ribbon Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 14Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A

Descriptions

Descriptions of 3M 3811/50 100 provided by its distributors.

Flat Cable 50Conductors 26AWG 30.48m/91.44m Tinned Copper Multi Color 300V Roll
FLAT CABLE, 50 CONDUCTOR, 100FT, 26AWG, 300V, MULTI
7000058210 80610705875 50/CAB/RC/CC/26AWG/STR/.050 /1
COLORCODED FLT CBL 50COND 100'
CBL RIBN 50COND 0.05 MULT FEET
FLAT CABLE, 50COND, 100FT, 26AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Flat (Ribbon); No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:26AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3811/50 (100'
  • 3811/50 (100')
  • 3811/50 (100)
  • 3811/50 -100
  • 3811/50(100
  • 3811/50(100')
  • 3811/50-(100)
  • 3811/50-100
  • 3811/50100
  • 80-6107-0587-5
  • 80610705875