3M 3801/34

Flat Cable 34Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 105.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3801/34.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Introduction Date2009-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m/91.44m Box
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Flat Ribbon Cable Polyvinyl Chloride 4Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Ribbon Cable 4Conductors 26AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flat Cable

Descriptions

Descriptions of 3M 3801/34 provided by its distributors.

Flat Cable 34Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 34 Conductor(s), 26AWG, 300V, Flat Cable
RIBBON CABLE, PVC, 34WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 34Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 43.18mm; No. of
Flat Cable, 34 Conductor, 100Ft, 26Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:34Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M 3801/34

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3801/34.
  • 380134