3M 3801/25

Flat Cable 25Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 77.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3801/25.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Introduction Date2009-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m/91.44m Box
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Flat Ribbon Cable Polyvinyl Chloride 4Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Ribbon Cable 4Conductors 26AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flat Cable

Descriptions

Descriptions of 3M 3801/25 provided by its distributors.

Flat Cable 25Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 25 Conductor(s), 26AWG, 300V, Flat Cable
Ribbon Cable, Pvc, 25Way, Per M; Cable Shielding:Unscreened; No. Of Cores:25Core; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Colour:Grey; Cable Width:31.75Mm; No. Of Max Strands Xrohs Compliant: Yes |3M 3801/25
RIBBON CABLE, PVC, 25WAY, PER M; No. of Conductors:25; Pitch Spacing:1.27mm; Voltage Rating:300V; Cable Type:Flat (Ribbon); Capacitance:53.1pF/m; Impedance:89ohm; Inductance:0.43µH/m; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Velocity of Propagation (%):71%

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3801/25.