3M 3770/25 100

IDC Flat Cable .050 25C TPE ROUND GRAY 26AWG STRANDED
$ 141.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3770/25 100.

Newark

Datasheet3 pages16 years ago

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
3M 3801/16-100 Ribbon cable 16p Pitch 1.27 / AWG 26
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Flat Ribbon Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A

Descriptions

Descriptions of 3M 3770/25 100 provided by its distributors.

IDC Flat Cable .050 25C TPE ROUND GRAY 26AWG STRANDED
3M Round Conductor Flat Cable, 3770 Ser
7100161737 80001215393 UL/25/CAB/TYP1/TPE/RC/26AWG/ST
Flat Cable, 25 Conductor, 100Ft, 26Awg, 300V; Cable Shielding:unshielded; No. Of Conductors:25Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:grey Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3770/25 (100')
  • 3770/25 (100)
  • 3770/25-100
  • 80-0012-1539-3
  • 80001215393