3M 3758/50

Ribbon Cable, Round Jacketed Flat, Unshielded, 50 Conductor, 26 AWG, 275 ft, 83.82 m
$ 667.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3758/50.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago

Supply Chain

Introduction Date2024-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of 3M 3758/50 provided by its distributors.

Ribbon Cable, Round Jacketed Flat, Unshielded, 50 Conductor, 26 AWG, 275 ft, 83.82 m
MULTICONDUCTOR CABLE, 50C, 26AWG, 7X34, TC, PVC INS, BLACK PVC JKT, AWM
IDC Flat Cable 50C .050 STANDARD 26 AWG STRANDED
ROUND-TO-FLAT CABLE 50COND 275FT 26AWG
50/CAB/RC/RJMT/26AWG/STR 80400029049
Round-To-Flat Cable 50 Conductor 275Ft 26Awg; Cable Shielding:Unshielded; No. Of Conductors:50Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):275Ft; Reel Length (Metric):83.82M; Jacket Color:Black Rohs Compliant: Yes |3M 3758/50
ROUND-TO-FLAT CABLE 50COND 275FT 26AWG;; ROUND-TO-FLAT CABLE 50COND 275FT 26AWG; Reel Length (Imperial):275ft; Reel Length (Metric):83.82m; No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:26AWG; Voltage Rating:300V; Approval Bodies:CSA / UL; Series:3758

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company