3M 3758/09

Ribbon Cable, Round Jacketed Flat, Unshielded, 9 Conductor, 26 AWG, 275 ft, 83.82 m
$ 157.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3758/09.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 14Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
Flat Cable Polyvinyl Chloride 34Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
IDC 10 way Grey Flat Ribbon Cable Stranded 26 Awg 300 feet reel
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Flat Ribbon Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A

Descriptions

Descriptions of 3M 3758/09 provided by its distributors.

Ribbon Cable, Round Jacketed Flat, Unshielded, 9 Conductor, 26 AWG, 275 ft, 83.82 m
MULTICONDUCTOR CABLE, 9C, 26AWG, 7X34, TC, PVC INS, BLACK PVC JKT, AWM
IDC Flat Cable 9C .050 STANDARD 26 AWG STRANDED
3M Round, Jacketed, Flat Cable, 3758 Se
ROUND-TO-FLAT CABLE, 9 CONDUCTOR 275FT 26AWG
ROUND-TO-FLAT CABLE, 9COND 275FT 26AWG; Reel Length (Imperial):275ft; (Metric):83.82m; No. of Conductors:9; Pitch Spacing:1.27mm;
Round-To-Flat Cable, 9 Conductor 275Ft 26Awg; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):275Ft; Reel Length (Metric):83.82M; Jacket Color:Black Rohs Compliant: Yes |3M 3758/09

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company