3M 37103-3080-000 FL

Mini-clamp, Plug, 3 Position, Idc Termination, 2 Mm Pitch, 371 Series
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 37103-3080-000 FL.

RS (Formerly Allied Electronics)

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of 3M 37103-3080-000 FL provided by its distributors.

MINI-CLAMP, PLUG, 3 POSITION, IDC TERMINATION, 2 MM PITCH, 371 SERIES
Mini-Clamp Plug 371 Series 37103-3080-000 FL
Latch Lock,Plug 2mm 1 3pin 203nm IDC
IDC CONNECTOR, 3POS, 1 ROW, 2MM;
Wtb Conn, Plug, 3Pos, 1Row, 2Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Gender:Plug Rohs Compliant: Yes |3M 37103-3080-000 FL

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37103-3080-000-FL
  • 37103-3080-000FL