3M 3600B/36 100

36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
$ 293.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3600B/36 100.

IHS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+21.43%

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of 3M 3600B/36 100 provided by its distributors.

36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Wire And Cable, 36 Conductor(s), 28AWG, 150V, Communication Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 36Conductors 28AWG 7.42mm 150V Beige Polyvinyl Chloride 30.48m
Round, Twisted Pair Discrete Wire Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:18; Conductor Size:28; Jacket Color:Beige; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B-36100
  • 3600B/36 (100')
  • 3600B/36 (100)
  • 3600B/36 100'
  • 3600B/36(100)
  • 3600B/36-100
  • 3600B/36100
  • 3600B36100
  • 80-6104-7248-4
  • 80610472484