3M 3600B/26

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Beige 150V Roll
$ 601.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3600B/26.

Newark

Datasheet3 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Assembly Data 3m 28AWG SCSI to SCSI 26 to 26 POS M-M Box
MINI DELTA RIBBON CABLE ASSEMBLY, .05 INCH HIGH SPEED VIDEO DATA TRANSMISSION
CABLE ASSEMBLY, MINI-D PLUG X2,26 COND TWINAX (RIBBON) CBL,2M,28 AWG, BEIGE, PVC
PanduitNK6PC5Y
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh
PanduitNK5EPC10Y
CABLE MOD 8P8C PLUG-PLUG 10' / Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
PanduitUTPCH3Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e off Whit

Descriptions

Descriptions of 3M 3600B/26 provided by its distributors.

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Beige 150V Roll
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Power-limited
Cable Shielding:shielded; No. Of Pairs:13 Pair; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:beige; No. Of Max Strands X Strand Size:7 X 36Awg; Voltage Rating:150V Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B-26
  • 3600B/26.
  • 3600B26