3M 3600B/20

STP Cable 20Conductors 28AWG 30.48m/60.96m/91.44m 6.1mm Tinned Copper Beige 150V Roll
$ 1,453.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3600B/20.

Farnell

Datasheet3 pages13 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-37.50%

Supply Chain

Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Assembly Data 3m 28AWG SCSI to SCSI 26 to 26 POS M-M Box
CABLE ASSEMBLY, MINI-D PLUG X2,26 COND TWINAX (RIBBON) CBL,2M,28 AWG, BEIGE, PVC
CABLE ASSEMBLY, MINI-D PLUG X2,26 COND TWINAX (RIBBON) CBL,1M,28 AWG, BEIGE, PVC
PanduitUTPCH3Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e off Whit
PanduitUTPCH2Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit
PanduitUTPCH1Y
Cable Assembly UTP 0.3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp

Descriptions

Descriptions of 3M 3600B/20 provided by its distributors.

STP Cable 20Conductors 28AWG 30.48m/60.96m/91.44m 6.1mm Tinned Copper Beige 150V Roll
3M ROUND, SHIELDED/JACKETED, DISC. WIRE CABLE, 3600X SERIES, 100 FT
Wire And Cable, 20 Conductor(s), 28AWG, 150V, Power-limited
CABLE, J/S, 20WAY, PER M; Cable Shielding: Screened; No. of Pairs: 10 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.013mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Beige; No. of Max Strands x Strand
The 3M Round, Shielded Jacketed, Discrete Wire Cable, 3600X Series Is A Pvc Jacketed Cable That Helps Reduce Crosstalk For Balanced Drive Applications. Dual Aluminum Film Foil And Copper Braid Shielded Wire Provide Excellent Emi/Esd |3M 3600B/20
Data Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 75 °C Cable type: Data Cable Conductor: Bare Copper Stranded Wire Core colours: - Cross-section: 0.08 mm² Packaging: Sold by Meter Sheath: PVC Sheath colour: Grey Shielding: Shielded Shielding material: Copper braid tin-plated Impedance: 91 Ohm Original packaging: 30 m Rated voltage: 50 VAC/VDC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B-20
  • 3600B20