3M 3539/64

Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
$ 586.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3539/64.

IHS

Datasheet5 pages17 years ago

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

3M 3365/10 Ribbon Cable, Round Conductor Flat, Grey, 10 Core, 28 AWG, 0.072 mm, 100 ft, 30.5 m
Flat Cable 64Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3539/64 provided by its distributors.

Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
80610185631 3539/64=64/Cab/Rc/Mflx/28Awg/Str/.050/100 Rohs Compliant: Yes |3M 3539/64
Wire And Cable, 64 Conductor(s), 28AWG, 300V, Flat Cable
RIBBON CABLE, MED FLEX, 64WAY, PER M
MEDIUM FLEX LIFE CABLE, 3539 SERIES, 3539 64, 100 FT
RIBBON CABLE, MED FLEX, 64WAY, PER M; No. of Conductors:64; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PVC (Polyvinyl Chloride); Jacket Colour:Grey; Voltage Rating:50V
RIBBON CABLE, MED FLEX, 64WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 64Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 81.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353964
  • 80-6101-8563-1
  • 80610185631