3M 3517/25 100SF

Flat Cable 25Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
$ 573.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/25 100SF.

Newark

Datasheet3 pages16 years ago

Mouser

Inventory History

3 month trend:
-1.11%

Related Parts

Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Amphenol159-2801-016
Round Flat Cable 16Conductors 28AWG 30.48m 7.87mm Tinned Copper Black 300V Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3517/25 100SF provided by its distributors.

Flat Cable 25Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
IDC Flat Cable .050 25C SHIELDED BLACK 28AWG STRANDED
3M Shielded/Jacketed, Flat Cable, 3517
7000057548 80400007391 25/CAB/RC/FLJK/SHLD/28AWG/STR/
RND FLT JKTD 25 COND NO SPLICE
CBL RIBN 25COND 0.05 GRAY 100'
Ribbon Cable, 25 Core, 28Awg, 300V; Cable Shielding:Shielded; No. Of Conductors:25Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Black; Pitch Spacing:1.27Mm |3M 3517/25 (100'SF)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517/25 (100'SF)
  • 3517/25(100'SF)
  • 3517/25(100SF)
  • 3517/25-100SF
  • 3517/25100SF
  • 80-4000-0739-1
  • 80400007391