3M 3517/14

Flat Cable Expanded Copper Polyvinyl Chloride 14Conductors 28AWG 300V Black 30.48m/91.44m Box
$ 321.319
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/14.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Newark

Descriptions

Descriptions of 3M 3517/14 provided by its distributors.

Flat Cable Expanded Copper Polyvinyl Chloride 14Conductors 28AWG 300V Black 30.48m/91.44m Box
MULTICONDUCTOR CABLE,14C,28AWG,7X36,TC, PVC INS, MESH, BLACK FLAT PVC CABLE, AWM
Cable Shielding:shielded; No. Of Conductors:14Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:black; No. Of Max Strands X Strand Size:7 X 36Awg Rohs Compliant: Yes
RIBBON CABLE, 14WAY, 30.5M, 28AWG, 50V; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:14; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PVC (Polyvinyl Chloride); Jacket Colour:Black; Voltage Rating:50V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517/14.