3M 3473-7010

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Loose
$ 2.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3473-7010.

element14 APAC

Datasheet4 pages14 years ago

element14

Factory Futures

Inventory History

3 month trend:
-19.67%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 10 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue

Descriptions

Descriptions of 3M 3473-7010 provided by its distributors.

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Loose
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
26-28 AWG Receptacle 2.54mm 2 10pin 760nm IDC , 17.3mm*6.1mm
WIRE-BOARD CONNECTOR, SOCKET, 10 POSITIO
CONN RCPT 10P IDC 26-28AWG GOLD
.100" × .100" Wiremount for .050" Pitch Cable
Headers & Wire Housings 10P IDC SOCKET
7000057750 80610078943 10/SKT/CL/SRC/30AVG
CONNECTOR, RECEPTACLE, 10POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Wire-Board Connector, Socket, 10 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 3473-7010

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3473-7010.
  • 80610078943