Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3365/40 100

Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V 30.48m Roll

$ 83.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/40 100.

IHS

Datasheet5 pages17 years ago

Verical

Inventory History

3 month trend:
+20.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 83.9
$ 116.467
Stock
1,608
332
Authorized Distributors
6
6
Wire/Cable Type
Flat
Flat
Wire/Cable Gauge
28 AWG
28 AWG
Conductor Material
-
Copper
Cable Length
30.48 m
30.48 m
Voltage Rating
300 V
300 V
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3365/40 100 provided by its distributors.

Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V 30.48m Roll
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable
ROUND CONDUCTOR FLAT CABLE,3365 SERIES,STRANDED WIRE PROVIDES FLEXIBILITY AND EXTENDED PRODUCT LIFE
IDC Flat Cable .050 40C ROUND 28AWG STD GRAY
3M Round Conductor Flat Cable, 3365 Ser
7100010047 80610059976 40/CAB/RC/TYP1/28AWG/STR/.050
3M 40/CAB/TYP1/28AWG/ST;MOQ= 3 RLS OF 100FT
.050" 28 AWG Stranded, PVC Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free
CBL RIBN 40COND 0.05 GRAY 100'
FLAT CABLE, 40COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:40; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon); Impedance:108ohm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/40 (100')
  • 3365/40 (100)
  • 3365/40(100')
  • 3365/40-100
  • 3365/40100
  • 80-6100-5997-6
  • 80610059976