Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3365/40-100SF

Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V Gray/Red Edge 30.48m Roll
$ 116.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/40-100SF.

Mouser

Datasheet3 pages19 years ago

Inventory History

3 month trend:
+8.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 116.467
$ 83.9
Stock
329
1,339
Authorized Distributors
6
6
Wire/Cable Type
Flat
Flat
Wire/Cable Gauge
28 AWG
28 AWG
Conductor Material
Copper
-
Cable Length
30.48 m
30.48 m
Voltage Rating
300 V
300 V
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol191-2801-124
MULTICONDUCTOR CABLE, 24C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of 3M 3365/40-100SF provided by its distributors.

Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V Gray/Red Edge 30.48m Roll
Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Communication Cable,7 Component Stranded; |3M 3365/40 (100SF)
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable
IDC Flat Cable .050 40C ROUND 100' GRAY 28AWG STRANDED
3M Round Conductor Flat Cable, 3365 Ser
7000057954 80610202063 40/CAB/TYP1/28AWG/STR/.050/10
ROUND CONDUCTOR FLAT CABLE 40C
CBL RIBN 40COND 0.050 GRAY 100'

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/40 (100'SF)
  • 3365/40 (100SF)
  • 3365/40 100 SF
  • 3365/40 100SF
  • 3365/40(100SF)
  • 3365/40100SF
  • 80-6102-0206-3
  • 80610202063