3M 3365/09

Flat Ribbon Cable, 9 C, .050IN., 26 AWG, 7X36, 300FT., 3365 Series
$ 103.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/09.

IHS

Datasheet5 pages12 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+8.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 3365/09 provided by its distributors.

FLAT RIBBON CABLE, 9 C, .050IN., 26 AWG, 7X36, 300FT., 3365 SERIES
Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Avnet Japan
Flat Cable Polyvinyl Chloride 9Conductors 28AWG 300V Gray/Red Edge
Wire And Cable, 9 Conductor(s), 28AWG, 300V, Flat Flexible Cable
816005000,带状电缆, 9芯, 28AWG, 30.5M;
7100165789 80610086664 3365/09 100
7100162241 80610088348 3365/09 300
.050" 28 AWG Stranded, PVC, 50
Flat Cable, 9 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray; Length:100Ftrohs Compliant: Yes |3M 3365/09

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/09.
  • 80-0012-4191-0
  • 80001241910