3M 3334-6660

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount Loose
$ 8.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3334-6660.

Master Electronics

Datasheet4 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+16.83%

CAD Models

Download 3M 3334-6660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-1658527-5
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 3334-6660 provided by its distributors.

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount Loose
26-28 AWG Receptacle 2.54mm 2 60pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 80.8mm(Length)*7.62mm(height)
SOCKET, IDC, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33346660
  • 80610120901