3M 3334-6600

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
$ 8.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3334-6600.

IHS

Datasheet4 pages15 years ago

Farnell

Newark

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-33.89%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount Loose
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity6-215882-4
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M 3334-6600 provided by its distributors.

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
CONN RECT INDUSTRIAL CABLE SOCKET 60 CONT IDC 3000 SERIES OPEN COVER 28-26 AWG
Receptacle 2.54mm 60-Pin, 26-28 AWG Stranded/Solid, Gold Plated, Gray, IDC, Wire Mount, Free Hanging, TH, 80.8mm × 6.1mm × 7.62mm
SOCKET, IDC, 60WAY; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT;
Gender = Socket / Contacts = 60 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3334-6600.
  • 3334-6600..
  • 80610120893