Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 89160-0101HA

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89160-0101HA.

IHS

Datasheet4 pages19 years ago

X-ON

RS (Formerly Allied Electronics)

CAD Models

Download 3M 89160-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of 3M 89160-0101HA provided by its distributors.

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
80610468250 89160-0101Ha=60/Skt/Drcvr/Preasb/Cb/Nosr/15Avg Rohs Compliant: Yes
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
7000058080 80610468250 60/SKT/DRCVR/PREASB/CB/NOSR/15
CONN RCPT 60P IDC 26-28AWG GOLD
60WAY BUMP PRE-ASSEMBLE POLARISED SOCKET
SOCKET, IDC, BUMP & CLIP, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
SOCKET, IDC, BUMP & CLIP, 60WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:Cable; Contact Current Rating:1A; Contact Material:Phosphor Bronze (C510); Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; IDC Cable Pitch:0.05"; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester (PBT); Mounting Type:Cable; No. of Mating Cycles:100; No. of Poles:60; No. of Ways:60; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Polarisation Type:Bump; Row Pitch:2.54mm; Termination Method:IDC; Working Voltage:350V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610468250
  • 89160-0101HA.