Descriptions of 3M 3334-6000 provided by its distributors.
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 60 WAY, 2 ROW, 2.54MM PITCH
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80610079230 3334-6000=60/Skt/Op/30Avg Rohs Compliant: Yes
WIRE-BOARD CONNECTOR, SOCKET, 60 POSITIO
SOCKET CONN 60 CONTACT OPEN GOLD
CONN RCPT 60P IDC 26-28AWG GOLD
.100" × .100" Wiremount for .050" Pitch Cable
3M Wiremount Socket, 3000 Series, 3334-
Receptacle, IDC, Wire Mount, TH, 26-28 AWG, 2.54mm Pitch, 60 Pin, 760nm, Gold, Gray, Free Hanging, 80.8mm × 7.6mm × 6.1mm
7000057764 80610079230 60/SKT/OP/30AVG
CONNECTOR, RCPT, 60POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)