3M 3319/40

Flat Cable 40Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
$ 981.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3319/40.

IHS

Datasheet6 pages13 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+71.20%

Supply Chain

Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300V Black/Red Edge 30.48m/91.44m Roll
Amphenol Spectra-Strip191-2811-026
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
Amphenol Spectra-Strip191-2811-040
Highflex Cable/Amphenol Commercial Products |Amphenol Communications Solutions 191-2811-040
Amphenol Spectra-Strip191-2811-050
MULTICONDUCTOR CABLE,50C,28AWG,19X40,SPC, PVC INS, BLUE RIBBON CABLE, UL / CSA
Amphenol191-2811-014
Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
3M High Flex Life Cable, 3319 Series, 3319/06Sf, 100 Ft |3M 3319/06-100SF

Descriptions

Descriptions of 3M 3319/40 provided by its distributors.

Flat Cable 40Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
MULTICONDUCTOR CABLE, 40C, 28AWG, 19X40, SPC, PVC INS, BLACK FLAT CABLE, AWM
Flat Cable, 40 Conductor, 100Ft 28Awg 300V; Cable Shielding:Unshielded; No. Of Conductors:40Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Black; Length:100Ftrohs Compliant: Yes |3M 3319/40
Strands = 19 / Pitch mm = 1.27 / Poles = 40 / Hi-Flex = Yes / Fire Behaviour = UL VW-1 / Cross-Section mm² = 0.08 / Width mm = 50.8 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Black / Voltage Rating V = 300 / Electric Capacitance pF/m = 44.62 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Characteristic Impedance Ohm = 103

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3319-40