3M 3302/9

Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
$ 32.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/9.

Newark

Datasheet5 pages17 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Related Parts

Flat Cable 9Conductors 28AWG 30.48m Tinned Copper 300V Roll
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch
Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m Roll
80610184824 C3302/16(100)=16/Cab/Rc/Cc/28Awg/Str/.050/Csa/100 |3M C3302/16 (100)
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag

Descriptions

Descriptions of 3M 3302/9 provided by its distributors.

Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Avnet Japan
MULTICONDUCTOR CABLE, FLAT,9 C,28 AWG,7X36,PVC INS,-20 TO +105DEGC TEMP RTG, TC
FLAT CABLE, 9COND, 100FT, 28AWG, 300V; R; FLAT CABLE, 9COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:9; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/9.
  • 33029