Descriptions of 3M 33+SUPER-3/4X44FT provided by its distributors.
Scotch Super 33+ Vinyl Electrical Tape, 3/4 In X 44 Ft, Black, 10 Rolls/Carton, 100 Rolls/Case |3M 33+SUPER-3/4X44FT
3M 33+ SUPER-3/4x44FT Electricl Tape, 7 mil, 3/4" x 44 ft., PK100. More details: Electrical Tape, Material Flame Retardant Vinyl, Black, Shape Continuous Roll, Width 3/4 In., Length 44 ft., Thickness 7 mil, Max. Voltage 600, Tensile Strength 15 lb./in., Adhesion Strength 60 oz./in., Rubber Resin Adhesive, UV Resistance Yes, Performance Temp. Up to 220 Degrees F, Standards UL Listed, UL 510, CSA Certified, RoHS 2011/65/EC, ASTM D1000, Series Super 33+(TM), Temperature Range 0 Degrees to 220 Degrees F, Package Quantity 100