3M 2520-3/4X60FT

2520-3/4X60FT Varnished Cambric Tape, 3/4 in x 60 ft, Yellow, 2520 Series
$ 50.518
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2520-3/4X60FT.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.18%

Related Parts

Yellow 3900 Duct Cloth Color Coding Protecting Sealing Wrapping Duct Cloth 1.89 48.00mm 200°F 93C
3M(TM) GENERAL PURPOSE VINYL TAPE 764 YELLOW, 2 IN X 36 YD 5.0 MIL,
General Purpose Vinyl Tape 764 Yellow 1 in x 36 yd
TE Connectivity / AMP8-1768034-5
Cross Referenced to TE CNTY RAYCHEM - Part RYCLKZ16PEN
TE Connectivity13033
LABEL, 110V, CARD OF 20; Label Type:Self Adhesive; Label Height:11mm; Label Width:30mm; Label Diameter:-; Label Material:Vinyl; Label Colour:Black on Yellow; Pack Quantity:20; Product Range:-; Label Legend:110V; Label Di
TE Connectivity13029
Self-Adhesive Black on Yellow Warning Isolate Vinyl

Descriptions

Descriptions of 3M 2520-3/4X60FT provided by its distributors.

2520-3/4X60FT Varnished Cambric Tape, 3/4 in x 60 ft, Yellow, 2520 Series
Tape, 18.29M X 19.05Mm, Yellow; Adhesive Type:Pressure Sensitive Adhesive; Tape Backing Material:Cotton Fabric; Tape Colour:Yellow; Total Tape Thickness:8 Mil (0.2 Mm); Roll Length - Imperial:60Ft; Roll Length - Metric:18.29M Rohs Compliant: Yes |3M 2520-3/4X60FT
Scotch, 7000031629, Cambric Tape, Premium Grade, Series: 2520, 60 ft Length, 3/4 in Width, 8 mil Thickness, Varnish Cambric Fabric, Black, Rubber Resin Adhesive, Cotton Cloth Backing, 8 in-oz on Backing, 13 in-oz on Steel Adhesion Strength, 800 V/mil Dielectric Strength, 50 lb Tensile Strength, 221 deg F Maximum Operating, Specifications Met: ASTM D1000, ASTM D374, ASTM D295

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 252034X60FT
  • 80610989537