3M 228-1277-39-0602J

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 28 Contact Qty.
$ 27.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 228-1277-39-0602J.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 228-1277-39-0602J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN, IC SOCKET, DIP,28,CLOSED, ZIP DIP II, SOLDER,0.4",0.1" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 28 Contact Qty.
CONN, IC SOCKET, DIP,24,CLOSED, ZIP DIP II, WIRE WRAP,0.6",0.1" PIN SPCNG, STRAIGHT
TE Connectivity1-1825109-2
CONN, IC SOCKET, DIP,28,LADDER, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT
TE Connectivity / AMP2-641605-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-1825108-2
Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold

Descriptions

Descriptions of 3M 228-1277-39-0602J provided by its distributors.

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 28 Contact Qty.
Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole Box
IC Socket, DIP28, 28 Contact(s)
Receptacles for DIP Sockets | 3M 228-1277-39-0602J
RECEPTACLE DIP SOCKET 28POS .6"
Dip Socket, 28Pos, Through Hole; No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 228-1277-39-0602J

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1500-8414-1
  • JE150084141