3M 209512

Safelight Energy Absorbing Lanyard With Snap Hooks 209512, 6 Ft

Submit Request for Quote

Unfortunately we do not know of any distributors for 209512. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 209512.

Descriptions

Descriptions of 3M 209512 provided by its distributors.

SAFELIGHT ENERGY ABSORBING LANYARD WITH SNAP HOOKS 209512, 6 FT
209512 6 LTWT PLY WB W/ SFSTP 70071535010
3M 209512 Lanyard, 1 Leg, Polyester, Black/Yellow. More details: Shock-Absorbing Lanyard, Working Length 6 ft., Extended Fall Length 9-1/2 ft., Weight Capacity 310 lb., Number of Legs 1, Line Material Polyester, Hardware Material Steel, Color Black/Yellow, Strap Width 1 In., Visual Load Indicator Yes, Locking Anchorage Connection Hook Type (2) Snap, Anchorage Hook Gate Opening 53/64 In., Locking Harness Connection Hook Type Snap, Harness Hook Gate Opening 53/64 In., Tensile Strength 5000 lb., Standards ANSI Z359.1-2007, CSA Z259.11-05

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company