3M 203-6970-50-0602J

Laser Diode Socket, .079 in (2 mm) Pin, No Mounting Flange, TextTool Series
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 203-6970-50-0602J.

IHS

Datasheet5 pages11 years ago

Newark

Mouser

Inventory History

3 month trend:
-10.44%

CAD Models

Download 3M 203-6970-50-0602J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of 3M 203-6970-50-0602J provided by its distributors.

Laser Diode Socket, .079 in (2 mm) Pin, No Mounting Flange, TextTool Series
Textool Test and Burn-In Sockets LASER DIODE SOCKET 3 Contact Qty.
Conn Laser Diode Socket SKT 3 POS Solder ST Panel Mount Box
IC & Component Sockets LASER DIODE SOCKET 3 Contact Qty.
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
7000007344 JE150103222 LASERDIODE
No. Of Contacts:3Contacts; Connector Type:laser Diode Socket; Pitch Spacing:2Mm; Product Range:203 Series; Row Pitch:2Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:through Hole Rohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 203-6970-50-0602J.
  • JE-1501-0322-2
  • JE150103222