3M 203-2737-55-1102

Textool Test and Burn-In Sockets POWER IN-LINE SOCKET 3 Contact Qty.
$ 38.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 203-2737-55-1102.

IHS

Datasheet2 pages25 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-65.57%

CAD Models

Download 3M 203-2737-55-1102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1437508-6
Connector DIP Socket 8 POS Solder Straight TO-5

Descriptions

Descriptions of 3M 203-2737-55-1102 provided by its distributors.

Textool Test and Burn-In Sockets POWER IN-LINE SOCKET 3 Contact Qty.
3M TOUCH SYSTEMS - 203-2737-55-1102 - SOCKET TRANSISTOR, TO-3/TO-66
6 WAY THROUGH HOLE TO-66, TO-3 TRANSISTOR SOCKET 1A 100 V DC
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Conn Power SKT 6Power POS Solder ST Thru-Hole 6 Terminal 2 Port Each
Power In Line Socket, 3 Position, Through Hole; No. Of Contacts:3Contacts; Connector Type:In Line Socket; Pitch Spacing:5.1Mm; Product Range:203 Series; Row Pitch:8.23Mm; Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 203-2737-55-1102
7000007717 JE150900940 T.O.TYPE3/66
SOCKET TRANSISTOR, TO-3/TO-66; No. of Contacts: 3Contacts; Connector Type: Transistor Socket; Pitch Spacing: 5.1mm; Product Range: -; Row Pitch: 8.23mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Approval Category: UL 94V-0; Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Insulation Resistance: 1000000Mohm; Lead Spacing: 5.94mm; Material: Glass Filled Polyphenylene-Sulfide

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE150900940