3M 1700/14 100

Twisted Pair Flat Cable 14Conductors 28AWG 30.48m Tinned Copper 300V Roll
$ 65.889
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1700/14 100.

Arrow Electronics

Datasheet3 pages21 years ago

element14

Farnell

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip135-2801-016
Color Coded .050" 1.27mm Flat Cable 100'SPOOL 16 COND. RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol Spectra-Strip135-2801-010
Color Coded .050" 1.27mm Flat Cable 100' SPOOL 10 COND. RIBBON
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 1700/14 100 provided by its distributors.

Twisted Pair Flat Cable 14Conductors 28AWG 30.48m Tinned Copper 300V Roll
IDC Flat Cable .050 14C TWISTED 10 COLOR 28AWG
3M Twisted Pair Flat Cable, 1700 Series
Ribbon Cable, 14 Way 30.48M; Cable Shielding:Unscreened; No. Of Cores:14Core; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Colour:Multi-Coloured; Cable Width:17.8Mm; No. Of Rohs Compliant: Yes |3M 1700/14 (100')
7100162359 80610672463 14/CAB/RC/TPMT(202)/28AWG/.05
14 core,Twisted Pair,100FT(30.5 Mtr),28 AWG
7100162359 80610672463 1700/14(100)
CBL RIBN 14COND TWIST-PAIR 100'

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700/14 (100')
  • 1700/14 (100)
  • 1700/14(100')
  • 1700/14-100
  • 1700/14100
  • 80-6106-7246-3
  • 80610672463