3M 1700/10 100

Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m Roll
$ 46.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1700/10 100.

IHS

Datasheet5 pages17 years ago

Amar Radio Corporation

Arrow Electronics

Inventory History

3 month trend:
+16.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 1700/10 100 provided by its distributors.

Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m Roll
IDC Flat Cable .050 10C TWISTED 10 COLOR 28AWG
3M Twisted Pair Flat Cable, 1700 Series
7000006023 80610672455 1700/10(100)
7000006023 80610672455 10/CAB/RC/TPMT(202)/28AWG/.05
10 core,Twisted Pair,100FT(30.5 Mtr),28 AWG
CBL RIBN 10COND TWIST-PAIR 100'
TWIST-TO-FLAT CABLE, 10COND, 100FT 28AWG; TWIST-TO-FLAT CABLE, 10COND, 100FT 28AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Twist to Flat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700/10 (100')
  • 1700/10 (100)
  • 1700/10(100')
  • 1700/10(100)
  • 1700/10-100
  • 1700/10100
  • 80-6106-7245-5
  • 80610672455