3M 151260-7422-RB

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 151260-7422-RB.

IHS

Datasheet5 pages13 years ago

Newark

Factory Futures

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-03-26
LTD Date2018-01-31

Related Parts

HEADER, INTERCONNECT SYSTEM, PCB PLUG,60 CONT, SOLDER TAIL, THRU-HOLE,1512 SERIES
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 60 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 44 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 56 Contacts, Through Hole, TMM Series
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,44 CONT, SMT,1512 SERIES, RIGHT, IVORY
HEADER, INTERCONNECT SYSTEM, PCB PLUG,44 CONT, SOLDER TAIL, THRU-HOLE,1512 SERIES

Descriptions

Descriptions of 3M 151260-7422-RB provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 60 POS 2mm Solder RA Thru-Hole
.100" Pin Strip Headers FULL STICK HDR/2MM/60POS
CONN HEADER 60PS 2MM R/A DL GOLD
80000904716 151260-7422-RB =60/2MM HDR/DUA L ROW/
60/2MM HDR/DUA L ROW/RT ANG/.1 70200301086
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:60; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:1512; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70200301086