3M 151210-8322-RB

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 151210-8322-RB.

IHS

Datasheet5 pages13 years ago

Newark

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMM Series
CONN; RECT; HEADER; PIN STRIP; 2MM; 1 ROW; 10 PIN; SMT; 1512 SER.
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
159 SERIES, THROUGH HOLE IDC CONNECTOR PLUG, 10 WAY, 2 ROW, 2MM PITCH
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of 3M 151210-8322-RB provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
10/2MMHDR/STR/.130INT/.118TAIL/30U/ROHS PAK 20, 1512 SERIES
CONN 10POS 2MM HEADER DUAL VERT
Board-Board Connector, Header, 10 Position, 2Row; Pitch Spacing:2Mm; No. Of Contacts:10Contacts; Gender:header; Product Range:1512 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Plating:gold Plated Contactsrohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70200300807